| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-422-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-422-212 |
307-066-422-212
| Heilind Number: | EDA307-066-422-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-422-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector ensures reliable performance in a range of environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The copper alloy contact material and 5A amperage rating guarantee efficient power delivery, while the double-row design with 66 positions allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for use in various applications. Whether you're a professional in need of high-quality connectors for your projects or a hobbyist looking to upgrade your electronics, this Card Edge Connector is the perfect choice. Trust in its quality and performance to elevate your PCB connections to the next level.

