| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-422-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-422-258 |
307-066-422-258
| Heilind Number: | EDA307-066-422-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-422-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of contacts made from high-quality Copper Alloy, it ensures efficient power transmission at an amperage of 5A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. With 66 positions available, it accommodates a wide range of devices. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for various industrial applications.Upgrade your PCB assembly with this reliable and efficient connector.

