| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-424-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-424-212 |
307-066-424-212
| Heilind Number: | EDA307-066-424-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-424-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed to streamline board-to-board connections, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing accommodate 66 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly lineup. Elevate your connectivity solutions with this top-tier component.

