| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-440-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-440-268 |
307-066-440-268
| Heilind Number: | EDA307-066-440-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-440-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for your electronic systems. With a pitch of .156 inches and a total of 66 positions, it facilitates efficient data transfer and power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further add to its versatility, making it suitable for a variety of applications. Upgrade your connectivity solutions with this essential connector, guaranteeing seamless performance and longevity for your electronic projects.

