| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-455-208 |
307-066-455-208
| Heilind Number: | EDA307-066-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a two-row configuration with 66 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality connector.

