| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-455-268 |
307-066-455-268
| Heilind Number: | EDA307-066-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power transfer at an amperage of 5A. The straight mount orientation and 66 positions cater to diverse PCB layout needs, while the wide operating temperature range of -40 to 105°C guarantees performance in varying environmental conditions. Upgrade your electronic assemblies with this essential component for optimal signal transmission.

