| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-458-258 |
307-066-458-258
| Heilind Number: | EDA307-066-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your device with this high-quality Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting use. With a current rating of 5 A, it offers reliable power transmission. Featuring two rows and 66 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, this connector has a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Trust in this connector for seamless board-to-board connections in your electronic projects.

