| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-458-278 |
307-066-458-278
| Heilind Number: | EDA307-066-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity and signal integrity. The connector's two rows and 66 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Its right-angle mount orientation allows for easy installation on PCBs, making it ideal for space-constrained designs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial applications. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.

