| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-459-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-459-258 |
307-066-459-258
| Heilind Number: | EDA307-066-459-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-459-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Featuring a vibrant green exterior, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in various applications. With two rows of precisely crafted Copper Alloy contacts, it supports a high amperage of 5A, making it ideal for power-intensive tasks. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 66 positions cater to complex connectivity needs. Designed for right-angle mounting, it offers flexibility and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your setup with this essential component, perfect for professionals in the electronics industry.

