| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-460-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-460-207 |
307-066-460-207
| Heilind Number: | EDA307-066-460-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-460-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color for easy identification. Engineered for optimal power transmission, it offers an amperage of 5 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With two rows of 66 positions each, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB. Whether for straight or angled mounting, its versatile design fits various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance under extreme conditions. Upgrade your setup with this essential component and experience enhanced efficiency in your circuitry.

