| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-520-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-520-202 |
307-066-520-202
| Heilind Number: | EDA307-066-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-520-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and meticulously engineered from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various applications. With a current rating of 5 A, this connector is designed for optimal power transmission. Its dual-row design, with 66 positions and a pitch of .156 inches, allows for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees secure and stable contact points. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your PCB connectivity with this essential component.

