| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-520-212 |
307-066-520-212
| Heilind Number: | EDA307-066-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-520-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Discover a reliable connection solution with our Card Edge Connector. Designed for seamless integration in your PCB assembly, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage rating of 5A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer a total of 66 positions for versatile connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Its straight mount orientation facilitates easy installation, making it a must-have component for your next project.

