| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-522-201 |
307-066-522-201
| Heilind Number: | EDA307-066-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With a double row configuration and 66 positions, it offers ample connectivity for your applications. The copper alloy contact material and green color coding not only provide optimal conductivity but also aid in easy identification during installation. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its straight mount orientation facilitates straightforward assembly, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Upgrade your PCB connections with this versatile connector, a crucial component for seamless electronic performance.

