| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-540-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-540-202 |
307-066-540-202
| Heilind Number: | EDA307-066-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-540-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board interfacing. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts robust construction for reliable performance. Featuring two rows of 66 positions each, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy integration into your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for versatility and longevity in a wide range of applications. Elevate your connectivity solutions with this essential component.

