| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-540-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-540-207 |
307-066-540-207
| Heilind Number: | EDA307-066-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-540-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. Engineered with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. Its two rows of copper alloy contacts, totaling 66 positions, ensure reliable and efficient connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.

