| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-540-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-540-258 |
307-066-540-258
| Heilind Number: | EDA307-066-540-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-540-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 5A amperage capacity and durable Copper Alloy contacts, it ensures reliable power transmission. The 2-row design with 66 positions offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for demanding industrial applications, this connector is a vital component in your electronic setup. Elevate your PCB connectivity with ease and efficiency.

