| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-555-278 |
307-066-555-278
| Heilind Number: | EDA307-066-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-555-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant green hue, it not only stands out visually but also delivers superior performance, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting durability. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers precision and stability in every connection. Boasting 66 positions, it facilitates extensive connectivity options, while its straight mount orientation allows for effortless installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your setup today with this essential component.

