| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-556-278 |
307-066-556-278
| Heilind Number: | EDA307-066-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Its copper alloy contact material guarantees efficient power transmission, with a current rating of 5 A. With two rows and 66 positions, it offers ample connectivity options for your application. The .156-inch pitch and .2-inch row spacing provide easy installation and compatibility with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic devices. Upgrade your connectivity infrastructure with this essential component.

