| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-558-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-558-212 |
307-066-558-212
| Heilind Number: | EDA307-066-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-558-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation. The two rows of Copper Alloy contacts, with a 5A amperage capacity, offer efficient power transmission. With a pitch of .156 inches and 66 positions, it allows for seamless board-to-board connections. Designed for right-angle mounting, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable performance in diverse environments. Ideal for various applications, this green connector is a versatile solution for your PCB connectivity needs.

