| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-558-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-558-268 |
307-066-558-268
| Heilind Number: | EDA307-066-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-558-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows of Copper Alloy contacts, each positioned precisely at a pitch of .156 inches. With a total of 66 positions, it offers ample room for secure connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the green color coding makes identification easy. Operating smoothly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Ideal for board-to-board applications, this connector, with its right-angle mount orientation, is a valuable addition to any electronic setup. Trust in its 5A amperage rating and robust construction for seamless connectivity in your projects.

