| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-559-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-559-201 |
307-066-559-201
| Heilind Number: | EDA307-066-559-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-559-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its two rows of 66 positions, with a .156-inch pitch and .2-inch row spacing, offer seamless integration on PCBs. The right-angle mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your device's connectivity with this high-quality connector.

