| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-560-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-560-212 |
307-066-560-212
| Heilind Number: | EDA307-066-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-560-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Engineered for optimal performance, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 66 positions, it ensures seamless board-to-board connections. Designed for straight mount orientation, it offers reliability in various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your PCB connections with this high-quality connector.

