| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-066-560-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 66 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-066-560-258 |
307-066-560-258
| Heilind Number: | EDA307-066-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-066-560-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 66 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, this connector boasts robust construction for reliable performance. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures efficient power and signal transmission. Offering 66 positions in total, it caters to a wide range of connection needs. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your electronic assemblies with this essential connector, perfect for industrial and commercial applications.

