| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-400-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-400-258 |
307-068-400-258
| Heilind Number: | EDA307-068-400-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-400-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Hole type contacts with tin plating all over. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in demanding industrial environments. Featuring two rows of 68 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in extreme conditions. The vibrant green color not only adds a visually appealing touch but also ensures easy identification during installation. Perfect for board-to-board connections, this connector is a must-have component for your electronic assemblies.

