| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-420-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-420-203 |
307-068-420-203
| Heilind Number: | EDA307-068-420-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-420-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features dual rows and a total of 68 positions, ensuring seamless integration on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. With a contact material of Copper Alloy, it guarantees efficient transmission of signals. The green color adds a touch of visual distinction, while the straight mount orientation and .156-inch pitch facilitate easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments, making it a versatile and essential component for your electronic projects.

