| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-422-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-422-203 |
307-068-422-203
| Heilind Number: | EDA307-068-422-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-422-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-PCB connections, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The two-row configuration with 68 positions ensures ample space for secure contact. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration onto your circuit boards. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various applications. Upgrade your connectivity solutions with this high-quality connector.

