| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-424-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-424-268 |
307-068-424-268
| Heilind Number: | EDA307-068-424-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-424-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its dual-row configuration, featuring 68 positions with a pitch of .156 inches, ensures efficient signal transfer. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers optimal performance in diverse environments. Whether for industrial or commercial use, this straight-mount connector is the perfect solution for your board-to-board PCB connections. Upgrade your setup today and experience enhanced efficiency and reliability.

