| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-442-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-442-203 |
307-068-442-203
| Heilind Number: | EDA307-068-442-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-442-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission with an amperage rating of 5A. The two rows of copper alloy contacts offer seamless signal transfer, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. With 68 positions available, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Trust in this essential component for your electronic projects.

