| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-442-207 |
307-068-442-207
| Heilind Number: | EDA307-068-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration within electronic devices. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. Engineered with two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. The connector provides 68 positions for optimal versatility. Whether for data transmission or power supply, its 5A amperage capacity meets your requirements with precision. Suitable for straight mounting, it offers flexibility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance even in extreme conditions. Upgrade your device with this essential component for seamless and dependable connectivity.

