| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-442-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-442-268 |
307-068-442-268
| Heilind Number: | EDA307-068-442-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-442-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector offers a visually distinctive touch to your electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures robust and reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each rated for 5 A, it facilitates efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, providing ample room for complex connections. Designed for straight mount orientation, it simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees functionality in diverse applications. Elevate your PCB design with this essential component, a must-have in the realm of connectors.

