| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-455-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-455-201 |
307-068-455-201
| Heilind Number: | EDA307-068-455-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-455-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, it offers efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating up to 68 positions for comprehensive board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your assembly with this essential component for seamless electronic integration.

