| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-455-204 |
307-068-455-204
| Heilind Number: | EDA307-068-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with our Card Edge Connector. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensures reliable power transmission at a maximum amperage of 5 A. With two rows and 68 positions, it offers ample connectivity for intricate PCB setups. The .156-inch pitch and .2-inch row spacing enable seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your device's connectivity with this essential component, ideal for demanding applications in the electronics industry.

