| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-455-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-455-207 |
307-068-455-207
| Heilind Number: | EDA307-068-455-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-455-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinctive but also offers reliable performance. With an amperage of 5 A and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and efficiency in power transmission. Boasting two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless data transfer. With a total of 68 positions, you can easily accommodate multiple connections. Designed for straight mounting orientation, it provides easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme environments. Upgrade your connectivity solutions with this essential component.

