| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-456-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-456-201 |
307-068-456-201
| Heilind Number: | EDA307-068-456-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-456-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional durability. With two rows and a total of 68 positions, it offers ample connectivity options for your applications. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing allows for easy assembly. Operating flawlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for board-to-board connections, it provides a secure and stable link between PCBs. Elevate your electronic projects with this high-performance Card Edge Connector.

