| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-456-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-456-203 |
307-068-456-203
| Heilind Number: | EDA307-068-456-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-456-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a pitch of .156 inches and two rows of 68 positions, it offers versatile connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable signal transmission, while the green color coding simplifies identification during assembly. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation and secure your connections with ease. Elevate your PCB design with this high-quality connector, a crucial component in achieving efficient and reliable electronic systems.

