| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-456-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-456-212 |
307-068-456-212
| Heilind Number: | EDA307-068-456-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-456-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setups. Featuring a vibrant green color, this connector not only offers high visibility but also ensures efficient power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 68 positions, it provides ample room for your board-to-board connections. The copper alloy contact material and .156-inch pitch deliver reliable performance, while the .2-inch row spacing facilitates easy installation. Whether for industrial or commercial use, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it a versatile and essential component for your projects. Elevate your electronic designs with this high-quality Card Edge Connector.

