| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-458-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-458-203 |
307-068-458-203
| Heilind Number: | EDA307-068-458-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-458-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission with a 5 A amperage rating. With 68 positions across 2 rows, it offers ample connectivity options while maintaining a compact .156" pitch and .2" row spacing. Designed for convenience, its right-angle mount orientation facilitates easy installation even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this green connector is a must-have for your electronic projects. Trust in its robust construction and precision engineering to meet your connectivity needs with efficiency and durability. Elevate your PCB design with this essential component.

