| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-458-258 |
307-068-458-258
| Heilind Number: | EDA307-068-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, it features a dual-row layout with 68 positions, ensuring robust and reliable connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, further enhances conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Elevate your electronic designs with this high-quality Card Edge Connector.

