| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-458-278 |
307-068-458-278
| Heilind Number: | EDA307-068-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
This Card Edge Connector is a vital component for seamless board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable conductivity for up to 68 positions with a pitch of .156 inches and row spacing of .2 inches. Designed for right-angle mounting orientation, it facilitates efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for robust and efficient connectivity solutions.

