| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-459-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-459-201 |
307-068-459-201
| Heilind Number: | EDA307-068-459-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-459-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for optimal performance, this connector features a double-row configuration with 68 positions, ensuring efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in even the harshest environments. The copper alloy contacts provide excellent conductivity, while the green housing offers easy identification during installation. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on your board. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse applications. Trust in this essential connector for seamless board-to-board connections in your electronic projects.

