| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-459-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-459-204 |
307-068-459-204
| Heilind Number: | EDA307-068-459-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-459-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 68 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. It boasts a pitch of .156 inches and row spacing of .2 inches, perfect for seamless integration into your circuit board setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Its right-angle mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.

