| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-459-212 |
307-068-459-212
| Heilind Number: | EDA307-068-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector is designed for reliability in a variety of applications. Featuring two rows of Copper Alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample connectivity options. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in the quality and functionality of this essential connector for your PCB assembly needs.

