| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-459-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-459-268 |
307-068-459-268
| Heilind Number: | EDA307-068-459-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-459-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for dual-row setups with 68 positions, this connector guarantees optimal connectivity in your electronic assemblies. Crafted with precision, it features copper alloy contacts for superior conductivity, housed in a durable UL 94V-0 Thermoplastic Polyester casing in a vibrant green hue. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and secure alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The right-angle mount orientation adds versatility to your assembly process, ensuring a perfect fit every time. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.

