| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-460-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-460-203 |
307-068-460-203
| Heilind Number: | EDA307-068-460-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-460-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision in mind, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its Copper Alloy contacts ensure reliable power delivery, with an amperage rating of 5A. Featuring two rows of 68 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in every environment. Trust in its straight mount orientation for easy installation and robust functionality in your electronic projects. Elevate your connectivity game with this essential component.

