| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-460-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-460-204 |
307-068-460-204
| Heilind Number: | EDA307-068-460-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-460-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a 5 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The two rows of 68 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your board-to-board connections. Trust in its quality and performance for seamless data and power transfer.

