| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-460-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-460-268 |
307-068-460-268
| Heilind Number: | EDA307-068-460-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-460-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of 68 copper alloy contacts, it offers a high-amperage capacity of 5A, perfect for demanding applications. The .156" pitch and .2" row spacing provide precise positioning on your board. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance. Whether for industrial or commercial use, it's a vital component in achieving seamless board-to-board connections. Trust in its quality for your next project.

