| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-500-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-500-202 |
307-068-500-202
| Heilind Number: | EDA307-068-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-500-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color, ensures reliable performance in challenging environments. With two rows of 68 copper alloy contacts, each with a .156-inch pitch and .2-inch row spacing, it facilitates high-speed data transfer with ease. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal. Trust in its quality to streamline your electronic projects with precision and reliability.

