| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-522-201 |
307-068-522-201
| Heilind Number: | EDA307-068-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this two-row connector features 68 positions with a pitch of .156 inches, facilitating seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Trust in this connector for secure and efficient data transmission, even in challenging conditions with an operating temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.

