| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-522-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-522-203 |
307-068-522-203
| Heilind Number: | EDA307-068-522-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-522-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a green housing made of UL 94V-0 thermoplastic polyester for enhanced safety. With a pitch of .156 inches and a total of 68 positions spread across 2 rows, this connector ensures seamless data transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. Operating between -40 to 105 °C, it offers consistent performance in a wide range of temperatures. Suitable for straight mount orientation, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

