| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-522-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-522-208 |
307-068-522-208
| Heilind Number: | EDA307-068-522-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-522-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and a total of 68 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. Its straight mount orientation and pitch of .156 inches make installation a breeze, perfect for streamlined assembly processes. Engineered to withstand temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, guaranteeing long-lasting functionality. Upgrade your PCB setup with this high-quality Card Edge Connector for efficient and reliable connectivity solutions.

